PDP SEO Portlet

DSPIC33EP512MU810-I/PF

MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 100-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP512MU810-I/PF
Secondary Manufacturer Part#: DSPIC33EP512MU810-I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

  • Operating Conditions    3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS    3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPSCore: 16-bit dsPIC33E    Modified Harvard Architecture    C Compiler Optimized Instruction Set    16-bit Wide Data Path    24-bit Wide Instructions    16x16 Integer Multiply Operations    32/16 and 16/16 Integer Divide Operations    11 Additional Instructions    Two 40-bit Accumulators with Rounding and Saturation Options    Flexible and Powerful Addressing modes    Single-Cycle Multiply and Accumulate    Single-Cycle shifts for up to 40-bit Data    16x16 Fractional Multiply/Divide OperationsMotor Control PWM    Two mast

  • Technical Attributes

    Find Similar Parts

    Description Value
    TQFP
    Surface Mount
    CAN/I2C/SPI/UART/USB
    83
    100
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  90.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 147 Weeks
    Price for: Each
    Quantity:
    Min:90  Mult:1  
    USD $:
    90+
    $11.4
    180+
    $11.17647
    360+
    $11.01804
    720+
    $10.86404
    1440+
    $10.6875