DSPIC33EP512GP806-E/MR
MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin QFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33EP512GP806-E/MR
Secondary Manufacturer Part#: DSPIC33EP512GP806-E/MR
- RoHS 10 Compliant
- Tariff Charges
Microchip’s dsPIC33E general purpose DSC family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement. These devices are available in various packages and with extended (125°C) temp option.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| QFN | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| 53 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| 512 Kb | ||
| 52 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |