PDP SEO Portlet

DSPIC33EP32MC204-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP32MC204-I/PT
Secondary Manufacturer Part#: DSPIC33EP32MC204-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s dsPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

  • Operating Conditions    3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS    3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPSdsPIC33E DSC Core    Modified Harvard Architecture    C Compiler Optimized Instruction Set    16-bit Wide Data Path    24-bit Wide Instructions    16x16 Integer Multiply Operations    32/16 and 16/16 Integer Divide Operations    Two 40-bit Accumulators with Rounding and Saturation Options    Single-Cycle Multiply and Accumulate    Single-Cycle shifts for up to 40-bit Data    16x16 Fractional Multiply/Divide OperationsHigh-Speed PWM    Up to three PWM pairs with independent timing    Dead time for rising and falling edges   &n

  • Technical Attributes

    Find Similar Parts

    Description Value
    70 MHz
    TQFP
    Surface Mount
    I2C/SPI/UART
    35
    44
    150 °C
    -40 °C
    32 Kb
    4 Kb
    3.6 V
    3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 49 Weeks
    Price for: Each
    Quantity:
    Min:320  Mult:160  
    USD $:
    320+
    $2.67143
    640+
    $2.52703
    1280+
    $2.46053
    2560+
    $2.39744
    5120+
    $2.3375