PDP SEO Portlet

DSPIC33EP32GP502T-I/SS

MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP32GP502T-I/SS
Secondary Manufacturer Part#: DSPIC33EP32GP502T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSPIC33E family of digital signal controllers (DSCs) features a 70 MIPS dsPIC DSC core with integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, have a great range and extended life. They can be used to control brushless DC, permanent magnet synchronous, AC induction and stepper motors. These devices are also ideal for high-performance general purpose applications.

  • General purpose family
  • Page Erase Size (Instructions): 512
  • Program Flash Memory (Kbytes): 32
  • RAM (Kbyte): 4
  • Number of pins: 28
  • Operating Conditions
    • 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
    • 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
  • Core: 16-Bit dsPIC33E/PIC24E CPU
    • Code Efficient (C and Assembly) Architecture
    • Two 40-Bit-Wide Accumulators
    • Single Cycle (MAC/MPY) with Dual Data Fetch
    • Single-Cycle, Mixed-Sign MUL plus Hardware Divide
    • 32-Bit Multiply Support
  • Clock Management
    • 1.0% Internal Oscillator
    • Programmable PLLs and Oscillator Clock Sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer (WDT)
    • Fast Wake-up and Start-up
  • Power Management
    • Low-Power Management modes (Sleep, Idle, Doze)
    • Integrated Power-on Reset and Brown-out Reset
    • 0.6 mA/MHz Dynamic Curr

Technical Attributes

Find Similar Parts

Description Value
SSOP
Surface Mount
CAN/I2C/SPI/UART
21
28
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$2.64286
4200+
$2.5
8400+
$2.43421
16800+
$2.3718
33600+
$2.3125