DSPIC33EP32GP502-E/SP
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33EP32GP502-E/SP
Secondary Manufacturer Part#: DSPIC33EP32GP502-E/SP
- RoHS 10 Compliant
- Tariff Charges
Microchip’s dsPIC33E general purpose DSC family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. These devices are available in various packages and with extended (125°C) temp option.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| SPDIP | ||
| Through Hole | ||
| CAN/I2C/SPI/UART | ||
| 21 | ||
| 28 | ||
| 125 °C | ||
| -40 °C | ||
| 32 Kb | ||
| 4 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |