DSPIC33EP256GM710T-I/BG
MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 121-Pin TFBGA T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33EP256GM710T-I/BG
Secondary Manufacturer Part#: DSPIC33EP256GM710T-I/BG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| TFBGA | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| 85 | ||
| 121 | ||
| 150 °C | ||
| -40 °C | ||
| 256 Kb | ||
| 32 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |