PDP SEO Portlet

DSPIC33EP16GS202T-I/M6

UQFN 16KB flash, 70MIPS, DSC optimized for digital power applications

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP16GS202T-I/M6
Secondary Manufacturer Part#: DSPIC33EP16GS202T-I/M6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Conditions
    • 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
    • 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
  • Flash Architecture
    • 16 Kbytes-32 Kbytes of Program Flash
  • Core: 16-Bit dsPIC33E CPU
    • Code-Efficient (C and Assembly) Architecture
    • Two 40-Bit Wide Accumulators
    • Single-Cycle (MAC/MPY) with Dual Data Fetch
    • Single-Cycle Mixed-Sign MUL Plus Hardware Divide
    • 32-Bit Multiply Support
    • Two Additional Working Register Sets (reduces context switching)
  • Clock Management
    • ±0.9% Internal Oscillator
    • Programmable PLLs and Oscillator Clock Sources
    • Fail-Safe Clock Monitor (FSCM)
    • Independent Watchdog Timer (WDT)
    • Fast Wake-up and Start-up
  • Power Management
    • Low-Power Management modes (Sleep, Idle, Doze)
    • Integrated Power-on Reset and Brown-out Reset
    • 0.5 mA/MHz Dynamic Current (typical)

Technical Attributes

Find Similar Parts

Description Value
70 MHz
UQFN
21
28
125 °C
-40 °C
16 Kb
2 Kb
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$3.65714
6600+
$3.45946
13200+
$3.36842
26400+
$3.28205
52800+
$3.2