DSPIC33EP16GS202T-E/MM
MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin QFN-S EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33EP16GS202T-E/MM
Secondary Manufacturer Part#: DSPIC33EP16GS202T-E/MM
- RoHS 10 Compliant
- Tariff Charges
- Operating Conditions
- 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
- 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
- Flash Architecture
- 16 Kbytes-32 Kbytes of Program Flash
- Core: 16-Bit dsPIC33E CPU
- Code-Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL Plus Hardware Divide
- 32-Bit Multiply Support
- Two Additional Working Register Sets (reduces context switching)
- Clock Management
- ±0.9% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Power Management
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- 0.5 mA/MHz Dynamic Current (typical)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 MHz | ||
| QFN-S | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 21 | ||
| 28 | ||
| 125 °C | ||
| -40 °C | ||
| 16 Kb | ||
| 2 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |