PDP SEO Portlet

DSPIC33EP128GS804-E/ML

16-BIT DSC 70 MIPS 64KB FLASH 8KB RAM CAN

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP128GS804-E/ML
Secondary Manufacturer Part#: DSPIC33EP128GS804-E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

16bit digital signal controller for digital power applications with interconnected high-speed PWM, ADC, PGA and comparator.

  • Flash architecture: supports programming while operating and supports partition soft swap
  • Code-efficient (C and assembly) architecture
  • Clock management: FSCM, WDT, fast wake-up and start-up and ±0.9% internal oscillator
  • Power management: Low power mode (Sleep, Idle, Doze) and integrated power-on reset, brown-out reset
  • High-speed PWM: PWM support for AC/DC, DC/DC, inverters, PFC and lighting
  • Advanced analogue features: high-speed ADC module
  • Interconnected SMPS peripherals: reduces CPU interaction to improve performance
  • Supports timers/output compare/input capture and communication interfaces
  • Debugger development support: In-circuit and in-application programming, trace and run-time watch

Technical Attributes

Find Similar Parts

Description Value
70 MHz
QFN
33
44
125 °C
-40 °C
128 Kb
8 Kb
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
USD $:
135+
$7.74286
270+
$7.32432
540+
$7.13158
1080+
$6.94872
2160+
$6.775