PDP SEO Portlet

DSPIC33EP128GP506-I/PT

MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC33EP128GP506-I/PT
Secondary Manufacturer Part#: DSPIC33EP128GP506-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s dsPIC33E general purpose DSC family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.

  • Operating Conditions    3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS    3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPSdsPIC33E DSC Core    Modified Harvard Architecture    C Compiler Optimized Instruction Set    16-bit Wide Data Path    24-bit Wide Instructions    16x16 Integer Multiply Operations    32/16 and 16/16 Integer Divide Operations    Two 40-bit Accumulators with Rounding and Saturation Options    Single-Cycle Multiply and Accumulate    Single-Cycle shifts for up to 40-bit Data    16x16 Fractional Multiply/Divide OperationsAdvanced Analog Features    ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or12-bit, 500 ksps with one S&H   

  • Technical Attributes

    Find Similar Parts

    Description Value
    TQFP
    Surface Mount
    CAN/I2C/SPI/UART
    53
    64
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 42 Weeks
    Price for: Each
    Quantity:
    Min:160  Mult:160  
    USD $:
    160+
    $4.72857
    320+
    $4.47297
    640+
    $4.35526
    1280+
    $4.24359
    2560+
    $4.1375