DSPIC33CK32MC102-I/M6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| UQFN | ||
| Surface Mount | ||
| Serial I2C|I2S|SPI|U | ||
| 21 | ||
| 28 | ||
| 150 °C | ||
| -40 °C | ||
| 32 Kb | ||
| 8 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |