DSPIC33CK256MP506-I/PT
MCU 16-Bit DSPIC33 dsPIC RISC 256KB Flash 3V to 3.6V 64-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC33CK256MP506-I/PT
Secondary Manufacturer Part#: DSPIC33CK256MP506-I/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 MHz | ||
| TQFP | ||
| Surface Mount | ||
| CAN|I2S|Serial I2C|S | ||
| 53 | ||
| 64 | ||
| 150 °C | ||
| -40 °C | ||
| 256 Kb | ||
| 24 Kb | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |