DSPIC33AK32MC102-I/M7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| VQFN | ||
| Surface Mount | ||
| I2C, I2S, SPI, UART | ||
| 19 | ||
| 28 | ||
| 85 °C | ||
| -40 °C | ||
| dsPIC 33AK Series | ||
| 32 KB | ||
| AEC-Q100 | ||
| 8 KB | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |