PDP SEO Portlet

DSPIC30F6014AT-30I/PF

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC30F6014AT-30I/PF
Secondary Manufacturer Part#: DSPIC30F6014AT-30I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Modified Harvard architecture
  • C compiler optimized instruction set architecture
  • Flexible addressing modes
  • 83 base instructions
  • 24-bit wide instructions, 16-bit wide data path
  • Up to 144 Kbytes on-chip Flash program space
  • Up to 48K instruction words
  • Up to 8 Kbytes of on-chip data RAM
  • Up to 4 Kbytes of non-volatile data EEPROM
  • 16 x 16-bit working register array
  • Up to 30 MIPS operation:
    • DC to 40 MHz external clock input
    • 4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x)
  • Up to 41 interrupt sources:
    • Eight user-selectable priority levels
    • Five external interrupt sources
    • Four processor traps
  • DSP Features:
  • Dual data fetch
  • Modulo and Bit-Reversed modes
  • Two 40-bit wide accumulators with optional saturation logic
  • 17-bit x 17-bit single-cycle hardware fractional/ integer multiplier
  • All DSP

Technical Attributes

Find Similar Parts

Description Value
120 MHz
TQFP
Surface Mount
CAN/I2C/SPI/UART
68
80
125 °C
-40 °C
144 Kb
8 Kb
5.5, 5.8 V
2.5, 2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$14.91429
2000+
$14.10811
4000+
$13.73684
8000+
$13.38462
16000+
$13.05