PDP SEO Portlet

DSPIC30F6014A-20E/PT

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC30F6014A-20E/PT
Secondary Manufacturer Part#: DSPIC30F6014A-20E/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC30F General Purpose 16-bit Digital Signal Controller Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.

High-Performance Modified RISC CPU:DSP Engine Features:Peripheral Features:Analog Features:Special Microcontroller Features:CMOS Technology:

  •     Modified Harvard architecture    C compiler optimized instruction set architecture    84 base instructions with flexible addressing modes    24-bit wide instructions, 16-bit wide data path    16 x 16-bit working register array    Up to 30 MIPs operation:            DC to 40 MHz external clock input        Internal FRC input with PLL active (4x, 8x, 16x)        4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x)        10 MHz - 20 MHz oscillator input in HS/2 or HS/3 with PLL active (4x, 8x, 16x)v       &

  • Technical Attributes

    Find Similar Parts

    Description Value
    120 MHz
    TQFP
    Surface Mount
    CAN/I2C/SPI/UART
    68
    80
    125 °C
    -40 °C
    144 Kb
    8 Kb
    5.5 V
    2.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 42 Weeks
    Price for: Each
    Quantity:
    Min:119  Mult:119  
    USD $:
    119+
    $14.95714
    238+
    $14.14865
    476+
    $13.77632
    952+
    $13.42308
    1904+
    $13.0875