PDP SEO Portlet

DSPIC30F6014-30I/PF

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC30F6014-30I/PF
Secondary Manufacturer Part#: DSPIC30F6014-30I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC30F General Purpose 16-bit Digital Signal Controller

  • Low voltage options: VDD Range: 2.5 - 5.5V. Contains 1 codec interface peripheral
  • Technical Attributes

    Find Similar Parts

    Description Value
    120 MHz
    TQFP
    Surface Mount
    CAN/I2C/SPI/UART
    68
    80
    125 °C
    -40 °C
    144 Kb
    8 Kb
    5.5 V
    2.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  44.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 28 Weeks
    Price for: Each
    Quantity:
    Min:90  Mult:1  
    USD $:
    90+
    $29.56757
    180+
    $28.98013
    360+
    $28.56397
    720+
    $28.15959
    1440+
    $27.35