DSPIC30F6014-20E/PF
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC30F6014-20E/PF
Secondary Manufacturer Part#: DSPIC30F6014-20E/PF
- RoHS 10 Compliant
- Tariff Charges
dsPIC30F General Purpose 16-bit Digital Signal Controller
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/SPI/UART | ||
| 68 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| 144 Kb | ||
| 8 Kb | ||
| 5.5, 5.8 V | ||
| 2.5, 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |