PDP SEO Portlet

DSPIC30F6011A-30I/PF

MCU 16-bit dsPIC30 dsPIC RISC 132KB Flash 3.3V/5V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC30F6011A-30I/PF
Secondary Manufacturer Part#: DSPIC30F6011A-30I/PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.

High-Performance Modified RISC CPU:DSP Engine Features:Peripheral Features:Analog Features:Special Microcontroller Features:CMOS Technology:

  •     Modified Harvard architecture    C compiler optimized instruction set architecture    84 base instructions with flexible addressing modes    24-bit wide instructions, 16-bit wide data path    16 x 16-bit working register array    Up to 30 MIPs operation:            DC to 40 MHz external clock input        Internal FRC input with PLL active (4x, 8x, 16x)        4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x)        10 MHz - 20 MHz oscillator input in HS/2 or HS/3 with PLL active (4x, 8x, 16x)       &n

  • Technical Attributes

    Find Similar Parts

    Description Value
    120 MHz
    TQFP
    Surface Mount
    CAN/I2C/SPI/UART
    52
    64
    125 °C
    -40 °C
    132 Kb
    6 Kb
    5.5 V
    2.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 42 Weeks
    Price for: Each
    Quantity:
    Min:90  Mult:90  
    USD $:
    90+
    $14.18571
    180+
    $13.41892
    360+
    $13.06579
    720+
    $12.73077
    1440+
    $12.4125