DSPIC30F5011-20I/PT
Digital Signal Controller, dsPIC30F Series, 20 MHz, 66 KB, 52 I/O's, CAN, I2C, SPI, UART
- RoHS 10 Compliant
- Tariff Charges
The DSPIC30F5011-20I/PT is a 16-bit high-performance Digital Signal Controller features CPU core has a 24-bit instruction word. The Program Counter (PC) is 23-bit wide with the least significant bit (LSb) always clear and the most significant bit (MSb) is ignored during normal program execution, except for certain specialized instructions. Thus, the PC can address up to 4M instruction words of user program space. An instruction prefetch mechanism is used to help maintain throughput. Program loop constructs, free from loop count management overhead, are supported using the DO and REPEAT instructions, both of which are interruptible at any point.
- Modified Harvard architecture
- C-compiler optimized instruction set architecture
- 84 base instructions with flexible addressing modes
- 24-bit wide instructions
- 16 x 16-bit working register array modes
- DSP engine - Modulo and bit-reversed addressing modes
- Peripheral features - 3-wire SPI™ modules
- 12-bit 200kSPS analogue-to-digital converter (A/D)
- A/D conversion during sleep and idle
- Enhanced flash program memory - 10,000 erase/write cycle (minimum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/UART | ||
| 52 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| 66 Kb | ||
| 4 Kb | ||
| 5.5, 5.8 V | ||
| 2.5, 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |