PDP SEO Portlet

DSPIC30F4013-30I/PT

MCU 16-Bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC30F4013-30I/PT
Secondary Manufacturer Part#: DSPIC30F4013-30I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.

High-Performance Modified RISC CPU:DSP Engine Features:Peripheral Features:Analog Features:Special Microcontroller Features:

  •     Modified Harvard architecture    C compiler optimized instruction set architecture    84 base instructions with flexible addressing modes    24-bit wide instructions, 16-bit wide data path    16 x 16-bit working register array    Up to 30 MIPs operation:            DC to 40 MHz external clock input        Internal FRC input with PLL active (4x, 8x, 16x)        4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x)        10 MHz - 20 MHz oscillator input in HS/2 or HS/3 with PLL active (4x, 8x, 16x)          

  • Technical Attributes

    Find Similar Parts

    Description Value
    120 MHz
    TQFP
    Surface Mount
    CAN/I2C/SPI/UART
    30
    44
    125 °C
    -40 °C
    48 Kb
    2 Kb
    5.5 V
    2.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 35 Weeks
    Price for: Each
    Quantity:
    Min:8000  Mult:8000  
    USD $:
    8000+
    $6.46608
    16000+
    $6.41161
    32000+
    $6.35657
    64000+
    $6.30102
    128000+
    $6.24715