PDP SEO Portlet

DSPIC30F4012-20I/SO

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC30F4012-20I/SO
Secondary Manufacturer Part#: DSPIC30F4012-20I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

dsPIC30F Motor Control Digital Signal Controller Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.

High-Performance Modified RISC CPU:DSP Engine Features:Peripheral Features:Motor Control PWM Module Features:Quadrature Encoder Interface Module Features:Analog Features:Special Microcontroller Features:CMOS Technology:

  •     Modified Harvard architecture    C compiler optimized instruction set architecture    84 base instructions with flexible addressing modes    24-bit wide instructions, 16-bit wide data path    16 x 16-bit working register array    Up to 30 MIPs operation:            DC to 40 MHz external clock input        4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x)            Peripheral and External interrupt sources    8 user selectable priority levels for each interru

  • Technical Attributes

    Find Similar Parts

    Description Value
    120 MHz
    SOIC
    Surface Mount
    CAN/I2C/SPI/UART
    20
    28
    125 °C
    -40 °C
    48 Kb
    2 Kb
    5.5, 5.8 V
    2.5, 2.5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:8100  Mult:8100  
    USD $:
    8100+
    $7.41429
    16200+
    $7.01351
    32400+
    $6.82895
    64800+
    $6.65385
    129600+
    $6.4875