DSPIC30F3014-20I/PT
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
dsPIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.
High-Performance Modified RISC CPU:DSP Engine Features:Peripheral Features:Analog Features:Special Microcontroller Features:CMOS Technology:
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| 30 | ||
| 44 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |