PDP SEO Portlet

DSPIC30F3013-30I/SO

MCU 16-Bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: DSPIC30F3013-30I/SO
Secondary Manufacturer Part#: DSPIC30F3013-30I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices contain extensive Digital Signal Processor (DSP) functionality within a high-performance 16-bit microcontroller (MCU) architecture.

  • Dual data fetch
  • Modulo and Bit-Reversed modes
  • Two 40-bit wide accumulators with optional saturation logic
  • 17-bit x 17-bit single-cycle hardware fractional/ integer multiplier
  • All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation
  • Single-cycle ±16 shift
  • 12-bit Analog-to-Digital Converter (ADC) with: - 200 ksps conversion rate - Up to 10 input channels - Conversion available during Sleep and Idle
  • Programmable Low-Voltage Detection (PLVD)
  • Programmable Brown-out Reset

Technical Attributes

Find Similar Parts

Description Value
120 MHz
SOIC
Surface Mount
I2C/SPI/UART
20
28
125 °C
-40 °C
24 Kb
2 Kb
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:135  Mult:27  
USD $:
135+
$4.56637
270+
$4.5279
540+
$4.48904
1080+
$4.44981
2160+
$4.41176