DSPIC30F3012-30I/P
MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC30F3012-30I/P
Secondary Manufacturer Part#: DSPIC30F3012-30I/P
- RoHS 10 Compliant
- Tariff Charges
These devices contain extensive Digital Signal Processor (DSP) functionality within a high-performance 16-bit microcontroller (MCU) architecture.
- Dual data fetch
- Modulo and Bit-Reversed modes
- Two 40-bit wide accumulators with optional saturation logic
- 17-bit x 17-bit single-cycle hardware fractional/ integer multiplier
- All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation
- Single-cycle ±16 shift
- 12-bit Analog-to-Digital Converter (ADC) with: - 200 ksps conversion rate - Up to 10 input channels - Conversion available during Sleep and Idle
- Programmable Low-Voltage Detection (PLVD)
- Programmable Brown-out Reset
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 MHz | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/UART | ||
| 12 | ||
| 18 | ||
| 125 °C | ||
| -40 °C | ||
| 24 Kb | ||
| 2 Kb | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310055 |