PDP SEO Portlet

DSPIC30F3012-30I/ML

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 44-Pin QFN EP Tube

Manufacturer:Microchip
Product Category: ICs, Digital Signal Controllers
Avnet Manufacturer Part #: DSPIC30F3012-30I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual data fetch
  • Modulo and Bit-Reversed modes
  • Two 40-bit wide accumulators with optional saturation logic
  • 17-bit x 17-bit single-cycle hardware fractional/ integer multiplier
  • All DSP instructions are single cycle - Multiply-Accumulate (MAC) operation
  • Single-cycle ±16 shift
  • 12-bit Analog-to-Digital Converter (ADC) with: - 200 ksps conversion rate - Up to 10 input channels - Conversion available during Sleep and Idle
  • Programmable Low-Voltage Detection (PLVD)
  • Programmable Brown-out Reset

Technical Attributes

Find Similar Parts

Description Value
null
44 Pins
2 KB
120 MHz
12 I/O's
-40 °C
2.5 V
5.5 V
Surface Mount
null
24 KB
null
QFN
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
Need More?
USD $:
$ 6.47143
9000+
$6.47143
18000+
$6.12162
36000+
$5.96053
72000+
$5.80769
144000+
$5.6625
SubTotal:
$58,242.87