DSC557-0344FI0T
Clock Generator IC, 100MHz, 2 Outputs, 3.6V, QFN-EP-14, -40°C to 85°C
- RoHS 10 Compliant
- Tariff Charges
DSC557-0344FI0T is a ±100ppm, two output PCIe clock generator for automotive. It uses a proven silicon MEMS technology to provide 100MHz differential output clocks with excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. Application includes Ethernet, 1G, 10GBASE-T/KR/LR/SR, and FcoE, routers and switches, gateways, VoIP, Wireless APs, passive optical networks (communications/networking), SAN, NAS, SSD, JBOD (storage), industrial, medical, and avionics, security systems and office automation, digital signage, POS, and others (embedded applications), smart TV, Blu-Ray, STB (consumer electronics).
- Complies with PCIe Gen1/2/3/4 common clock Spec, HCSL output format
- Dedicated output enable (OE) pins for clock outputs
- Qualified to MIL-STD-883 excellent shock and vibration immunity
- 20x better MTF than quartz oscillators, high reliability
- Low current consumption 30% Lower than competing devices
- Aging is ±5ppm (1st year, ±1ppm each subsequent year)
- 200 to 400ps output transition time range (20% to 80%, RL = 50 ohm, CL = 2pF)
- 48 to 52% output duty cycle range (differential, T = +25°C, VDD = 3.3V)
- 1.25V offset voltage typical (VDD = 2.5V/3.3V, T = +25°C, VDD = 3.3V)
- 14 lead VQFN package, industrial temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Generator | ||
| VQFN | ||
| 2 | ||
| 14 | ||
| 105 °C | ||
| -40 °C | ||
| 100 MHz | ||
| 2.3 MHz | ||
| HCSL | ||
| DSC557-03 Series | ||
| 3.63 V | ||
| 2.25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |