PDP SEO Portlet

DSC1123DI2-100.0000B

MEMS Oscillator, 100 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1123

Manufacturer:Microchip
Avnet Manufacturer Part #: DSC1123DI2-100.0000B
Secondary Manufacturer Part#: DSC1123DI2-100.0000B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1123, only the outputs are disabled when EN is low. Oscillators is available in industry standard packages, including the small 3.2x2.5 mm2 , and are “drop-in” replacements for standard 6-pin LVDS quartz crystal oscillators.

Low RMS Phase Jitter:<1 ps (typ) High Stability: ±10, ±25, ±50 ppm Wide Temperature Range Industrial: -40°C to 85°C o Ext. commercial: -20°C to 70°C High Supply Noise Rejection: -50 dBc Short Lead Time: 2 Weeks Wide Freq. Range: 2.3 to 460 MHz Small Industry Standard Footprints o 2.5x2.0, 3.2x2.5, 5.0x3.2, & 7.0x5.0 mm Excellent Shock & Vibration Immunity o Qualified to MIL STD 883 High Reliability o 20x better MTF than quartz oscillators Low Current Consumption Supply Range of 2.25 to 3.6 V Standby & Output Enable Function Lead Free & RoHS Compliant LVPECL & HCSL Versions Available

Technical Attributes

Find Similar Parts

Description Value
100 MHz
25 ppm
2 pF
105 °C
-40 °C
SMD, 2.5mm x 2mm
LVDS
DSC1123 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.32857
6000+
$1.25676
12000+
$1.22368
24000+
$1.19231
48000+
$1.1625