PDP SEO Portlet

DSC1123CI2-125.0000

MEMS Oscillator, 125 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1123, LVDS

Manufacturer:Microchip
Avnet Manufacturer Part #: DSC1123CI2-125.0000
Secondary Manufacturer Part#: DSC1123CI2-125.0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DSC1123CI2-125.0000 is a DSC1123 series low-jitter precision LVDS oscillator. It is a high-performance oscillator that utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. It has a standby feature allowing it to completely power down when the EN pin is pulled low; whereas for DSC1123, only the outputs are disabled when EN is low. It is used in applications such as storage area networks, SATA, SAS, fibre channels, passive optical networks, EPON, 10G-EPON, GPON, 10G-PON, ethernet, 1G, 10GBASE-T/KR/LR/SR, and FCoE, HD/SD/SDI video & surveillance, PCI express: Gen 1 & Gen 2, display port.

  • Enable/disable modes, ±25ppm stability
  • 125MHz frequency, supply voltage range from 2.25V to 3.6V
  • Supply current is 22mA maximum
  • Startup time is 5ms maximum
  • Output disable time is 5ns maximum
  • Output enable time is 20ns maximum
  • Enable pull-up resistor is 40Kohm maximum
  • Output duty cycle (LVDS output) is 52% maximum
  • Integrated phase noise is 0.28psRMS typ at (200KHz to 20MHz at156.25MHz)
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
125 MHz
25 ppm
15 pF
105 °C
-40 °C
SMD, 3.2mm x 2.5mm
LVDS
DSC1123 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:110  Mult:1  
USD $:
550+
$1.2973
1100+
$1.27152
2200+
$1.25326
4400+
$1.23552
8800+
$1.2