PDP SEO Portlet

DSC1101AI2-148.5000

Crystal Oscillator 148.5MHz 2.25V to 3.6V 15pF 6-Pin SMD T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: DSC1101AI2-148.5000
Secondary Manufacturer Part#: DSC1101AI2-148.5000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSC1101 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications. DSC1101 has a standby feature allowing it to completely power-down when EN pin is pulled low. Both oscillators are available in industry standard packages, including the small 3.2x2.5 mm2 , and are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators.

Low RMS Phase Jitter: <1 ps (typ) High Stability: ±10, ±25, ±50 ppm Wide Temperature Range o Automotive: -55° to 125° C o Ext. Industrial: -40° to 105° C o Industrial: -40° to 85° C o Ext. commercial: -20° to 70° C High Supply Noise Rejection: -50 dBc Short Lead Time: 2 Weeks Wide Freq. Range: 2.3 to 170 MHz Small Industry Standard Footprints o 2.5x2.0, 3.2x2.5, 5.0x3.2, & 7.0x5.0 mm Excellent Shock & Vibration Immunity o Qualified to MIL-STD-883 High Reliability o 20x better MTF than quartz oscillators Low Current Consumption Supply Range of 2.25 to 3.6 V Standby & Output Enable Function Lead Free & RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
148.5 MHz
25 ppm
15 pF
125 °C
-55 °C
LVCMOS
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$1.1
300+
$1.04054
600+
$1.01316
1200+
$0.98718
2400+
$0.9625