PDP SEO Portlet

DSC1001DI1-024.0000

MEMS Oscillator, 24 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001

Manufacturer:Microchip
Avnet Manufacturer Part #: DSC1001DI1-024.0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Frequency Range: 1 to 150MHz Exceptional Stability over Temperature o ±10 PPM, ±25 PPM, ±50 PPM Operating voltage o 1.7 to 3.6V Operating Temperature Range o Ext. Industrial -40°C to 105°C o Industrial -40°C to 85°C o Ext. Commercial -20°C to 70°C o Commercial 0°C to 70°C Low Operating and Standby Current o 5mA Operating (40MHz) o 15uA Standby Ultra Miniature Footprint o 2.5 x 2.0 x 0.85 mm o 3.2 x 2.5 x 0.85 mm o 5.0 x 3.2 x 0.85 mm o 7.0 x 5.0 x 0.85 mm MIL-STD 883 Shock and Vibration Resistant Pb Free, RoHS, Reach SVHC Compliant AEC-Q100 Reliability Qualified

Technical Attributes

Find Similar Parts

Description Value
6.5 mA
24 MHz
50 ppm
15 pF
105 °C
-40 °C
null
null
null
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:280  Mult:140  
Need More?
USD $:
$ 0.7
280+
$0.7
560+
$0.66216
1120+
$0.64474
2240+
$0.6282
4480+
$0.6125
SubTotal:
$196.00