PDP SEO Portlet

DSC1001CI5-025.0000

MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001

Manufacturer:Microchip
Avnet Manufacturer Part #: DSC1001CI5-025.0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Frequency Range: 1 to 150MHz Exceptional Stability over Temperature o ±10 PPM, ±25 PPM, ±50 PPM Operating voltage o 1.7 to 3.6V Operating Temperature Range o Ext. Industrial -40°C to 105°C o Industrial -40°C to 85°C o Ext. Commercial -20°C to 70°C o Commercial 0°C to 70°C Low Operating and Standby Current o 5mA Operating (40MHz) o 15uA Standby Ultra Miniature Footprint o 2.5 x 2.0 x 0.85 mm o 3.2 x 2.5 x 0.85 mm o 5.0 x 3.2 x 0.85 mm o 7.0 x 5.0 x 0.85 mm MIL-STD 883 Shock and Vibration Resistant Pb Free, RoHS, Reach SVHC Compliant AEC-Q100 Reliability Qualified

Technical Attributes

Find Similar Parts

Description Value
25 MHz
10 ppm
105 °C
-40 °C
null
null
null
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:220  Mult:110  
Need More?
USD $:
$ 1.22857
220+
$1.22857
440+
$1.16216
880+
$1.13158
1760+
$1.10256
3520+
$1.075
SubTotal:
$270.29