PDP SEO Portlet

DSC1001AL5-100.0000

MEMS Oscillator, 100 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, DSC1001

Manufacturer:Microchip
Avnet Manufacturer Part #: DSC1001AL5-100.0000
Secondary Manufacturer Part#: DSC1001AL5-100.0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DSC1001 is a silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 to 150MHz with supply voltages between 1.8 to 3.3 Volts and temperature ranges up to -40°C to 105°C. The DSC1001 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making the DSC1001 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Available in industry standard packages, the DSC1001 can be “dropped-in” to the same PCB footprint as standard crystal oscillators.

Frequency Range: 1 to 150MHz Exceptional Stability over Temperature o ±10 PPM, ±25 PPM, ±50 PPM Operating voltage o 1.7 to 3.6V Operating Temperature Range o Ext. Industrial -40°C to 105°C o Industrial -40°C to 85°C o Ext. Commercial -20°C to 70°C o Commercial 0°C to 70°C Low Operating and Standby Current o 5mA Operating (40MHz) o 15uA Standby Ultra Miniature Footprint o 2.5 x 2.0 x 0.85 mm o 3.2 x 2.5 x 0.85 mm o 5.0 x 3.2 x 0.85 mm o 7.0 x 5.0 x 0.85 mm MIL-STD 883 Shock and Vibration Resistant Pb Free, RoHS, Reach SVHC Compliant AEC-Q100 Reliability Qualified

Technical Attributes

Find Similar Parts

Description Value
100 MHz
10 ppm
105 °C
-40 °C
SMD, 7mm x 5mm
CMOS
DSC1001 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:450  Mult:50  
USD $:
450+
$1.6
900+
$1.51351
1800+
$1.47368
3600+
$1.4359
7200+
$1.4