PDP SEO Portlet

DRF1400

Manufacturer:Microchip
Avnet Manufacturer Part #: DRF1400
Secondary Manufacturer Part#: DRF1400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half
Inverting, Non-Inverting
High and Low Side
CMOS
5 ns
35 ns
5 ns
51 ns
45 ns
Screw Mount
2
2
1
30000 kHz
2 mA
0.24 Ohm
8 A
No
12.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$322.04286
20+
$304.63514
40+
$296.61842
80+
$289.01282
160+
$281.7875