PDP SEO Portlet

DRF1201

MOSFET DRVR 8A 1-OUT High Speed Inv/Non-Inv

Manufacturer:Microchip
Avnet Manufacturer Part #: DRF1201
Secondary Manufacturer Part#: DRF1201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DRF1201 hybrid includes a high power gate driver and the power MOSFET. The driver output can be configured as Inverting and NonInverting. It was designed to provide the system designer increased flexibility and lowered cost over a non-integrated solution.

  • Switching Frequency: DC TO 30MHz
  • Low Pulse Width Distortion
  • Single Power Supply
  • 1V CMOS Schmitt Trigger Input 1V Hysteresis
  • Inverting Non-Inverting Select
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
50000 kHz
175 °C
175 °C
0.55 Ohm
8 A
mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$255.17143
20+
$241.37838
40+
$235.02632
80+
$229.0
160+
$223.275