PDP SEO Portlet

DN3525N8-G

Power MOSFET, N Channel, 250 V, 360 mA, 6 ohm, SOT-89, Surface Mount

Manufacturer:Microchip
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: DN3525N8-G
Secondary Manufacturer Part#: DN3525N8-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DN3525N8-G is a N-channel depletion-mode vertical DMOS FET utilizing an advanced vertical DMOS structure and Supertex's well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistor and with the high input impedance and positive temperature coefficient inherent in MOS device. Characteristic of all MOS structure, this device is free from thermal runaway and thermally-induced secondary breakdown. The low threshold normally-on DMOS FET is ideally suited to a wide range of switching and amplifying applications where high breakdown voltage, high input impedance, low input capacitance and fast switching speed are desired.

  • Low ON-resistance
  • Free from secondary breakdown
  • Low input and output leakage

Technical Attributes

Find Similar Parts

Description Value
N Channel
360 mA
6 Ohm
250 V
3.5 V
3
150 °C
1.6 W
SOT-89
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.74667
4000+
$0.73203
8000+
$0.72165
16000+
$0.71156
32000+
$0.7