DM330031
dsPIC33CK256MP508 3 Phase BLDC & PMSM Motor Controller Development Board
Click image to enlarge
Manufacturer:Microchip
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: DM330031
Secondary Manufacturer Part#: DM330031
- RoHS 10 Compliant
- Tariff Charges
- Three-phase inverter bridge for 12V to 48V motors
- Separate hall sensors and optical/magnetic encoder interfaces for sensored motor control
- Phase voltage feedback for sensorless BEMF BLDC or PMSM operation
- DC bus current sense shunt resistor circuit for single-shunt FOC control or BLDC current control
- Phase current sense shunt resistor in inverter leg for dual or triple-shunt FOC control
- Phase current signal conditioning
- Overcurrent protection using the dsPIC33CK DSC’s internal comparator and 12-bit DAC
- DC Bus Voltage feedback for over-voltage protection
- Temperature sensor for monitoring the MOSFET temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| Yes | ||
| Yes | ||
| CAN-FD|DMA|Ethernet|LIN|I2C|QEI|SENT|SPI|UART | ||
| dsPIC33CK Low Voltage Motor Control (LVMC) Development Board | ||
| 1 | ||
| Development Board | ||
| 1 USB2.0|1 USB Micro | ||
| Bluetooth|WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |