PDP SEO Portlet

DM330011

Development Kit, dsPIC DSC's, Integrated Debugger/Programmer, Temperature Sensor, USB Powered

Manufacturer:Microchip
Avnet Manufacturer Part #: DM330011
Secondary Manufacturer Part#: 88M9289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM330011 is a MPLAB starter kit for dsPIC DSC. This starter kit introduces users to the dsPIC Digital signal controller device using its speech and audio processing capabilities. The kit is USB-powered, has on-board debug circuitry and 24bit codec for high-quality audio applications. This product is also part of the human Interface program. The board is designed with dsPIC DSC with 256KB of flash memory, a high-fidelity audio codec, microphone input and headphone speaker outputs and is powered from the USB connection to the PC. Also on-board there are reconfigurable switches, potentiometers, a temperature sensor and a 4MB serial EEPROM to store data such as audio samples.

  • Integrated debugger/programmer
  • dsPIC33FJ256GP506 DSC with 256KB flash and 16KB RAM
  • 16/24/32 bit codec with a maximum sampling frequency of 48KHz
  • Low cost audio capture and play back circuitry using the 12 bit ADC and PWM audio
  • Microphone and line level inputs with adjustable input gain
  • 100mW headphone amplifier with Digital volume control
  • Two switches and Three LEDs for user application purposes
  • Four Megabit serial flash memory for application use
  • dsPIC audio board integrated with Temperature sensor
  • Temperature sensor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$91.07