PDP SEO Portlet

DM320198

Development Board, ATSAME70 Motor Control MCU Card, For Motor Control Starter Kit

Manufacturer:Microchip
Avnet Manufacturer Part #: DM320198
Secondary Manufacturer Part#: DM320198
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ATSAME70 motor control card starter kit. The hardware has the SMART ARM based MCU, ATSAME70Q21A-AN with integrated on-board debug support. The MCU card can be directly used with the currently available ATSAMD21BLDC24V-STK a low voltage BLDC, PMSM motor control starter kit. SAM E70 series of flash microcontrollers (MCUs) operates at a maximum speed of 300MHz and features up to 2048KB of flash, 16KB each instruction plus data cache and up to 384KB of SRAM. The SAM E70 series offers a rich set of advanced connectivity peripherals, including 10/100Mbps Ethernet MAC supporting IEEE1588, dual CAN-FD 1.0, high speed USB host and device with on-chip high-speed phy, camera interface, one SD/MMC interface, one SSC supporting TDM and I2S, 8 UARTs, 5 SPI and 3 I2C™.

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Motor Control Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$76.1062
4+
$75.46508
8+
$74.81731
16+
$74.1635
32+
$73.52941