DM320111
Evaluation Kit, SAM R34 Xplained Pro, ATSAMR34 SiP, LoRaWAN, IoT, 868MHz, 915MHz
- RoHS 10 Compliant
- Tariff Charges
The SAM R34 Xplained Pro is a hardware platform designed to evaluate the SAM R34 family of LoRa devices. This FCC, ISED and RED certified board is not only an evaluation platform but also an excellent reference design for developing SAMR34 based LoRa end-node applications. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless and RF Tools | ||
| No | ||
| Yes | ||
| USB | ||
| Demonstration Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |