PDP SEO Portlet

DM320100

Development Board, PIC32MX570 CAN/USB INTERFACE, USB Type-A To B-mini, 50MHz CPU, Debugger

Manufacturer:Microchip
Avnet Manufacturer Part #: DM320100
Secondary Manufacturer Part#: 92X8716
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM320100 is a PIC32MX1/2/5 Starter Kit provides the user with an easy option to experience the CAN, USB and SPI/12S functionality of the new PIC32MX5xx series of microcontrollers. The board comes equipped with an onboard DB9 connector to interface with the CAN based applications. The board can be interfaced with CAN bus analyzer tool (APGDT002) to develop and debug CAN bus network.

  • PIC32MX570F512L MCU: 50MHz, 512 KB Flash/64 KB RAM
  • MCP2562: A High-Speed CAN Transceiver
  • DB9 Connector for CAN2.0B applications
  • USB receptacles for USB development
  • Expansion Connector to interface to PIC32 expansion boards
  • User definable LEDs & push buttons
  • Integrated Programmer/Debugger

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$104.95