PDP SEO Portlet

DM320013

PIC32MX1/MX2 Starter Kit Is A Complete Solution For Exploring The Low-Cost

Manufacturer:Microchip
Avnet Manufacturer Part #: DM320013
Secondary Manufacturer Part#: 72T9150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC32 MX1/MX2 Starter kit (DM320013) is a complete solution for exploring the low-cost, high-performance PIC32MX1/ MX2 devices . This kit is perfect for development of basic user interfaces with mTouch technology buttons and high-quality audio . The board is pre-loaded with demo code for an audio player . Simply download a free copy of MPLAB X IDE and the demo code source from the web to jump start your development effort.

  • 24-bit audio playback
  • Integrated programmer/debugger
  • USB Powered
  • 2 Color TFT Display: 220 Ă— 176 pixels
  • mTouch technology sliders and buttons
  • PIC32MX250F128 with 128 KB of Flash and 32 KB RAM
  • microSD™ Flash Card
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473309100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: