PDP SEO Portlet

DM320010

Starter Kit, PIC32MZ Embedded Graphics with Stacked DRAM, Non-Crypto Development

Manufacturer:Microchip
Avnet Manufacturer Part #: DM320010
Secondary Manufacturer Part#: DM320010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM320010 from Microchip is a PIC32MZ embedded graphics with stacked DRAM (DA) starter kit for non-crypto development. The starter kit consist base board (PIC32MZ DA SK base board) and PIC32MZ2064DAG169 daughter card. It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices.

  • PIC32MZ DA 169 pin BGA package
  • 32MB integrated DRAM or 128MB DDR2-SDRAM
  • Micro SD connector, SQI flash, USB
  • 2x20 header (Raspberry-Pi compatible)

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
Yes
Yes
Starter Kit
USB2|USB OTG|Host

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$167.9056
2+
$166.49117
4+
$165.06206
8+
$163.61964
16+
$162.2207