DM320007
Development Board, PIC32MZ Embedded Connectivity EF Family MCU's, Non-Crypto Development
Click image to enlarge
Manufacturer:Microchip
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: DM320007
Secondary Manufacturer Part#: DM320007
- RoHS 10 Compliant
- Tariff Charges
The DM320007 is a PIC32MZ embedded connectivity with floating point unit (PIC32MZEF) family Starter Kit provides the easiest method to experience the high performance and advanced peripherals integrated in the PIC32MZEF microcontrollers. It provides an excellent board for development and testing of USB and Ethernet based non-crypto applications. This board features a socket that can accommodate 10/100 Ethernet transceiver (RJ-45) plug-in connectors from various vendors for prototyping and development.
or I2C™ communications, a Standard-A USB port for the embedded host,
and a Micro-AB USB Host/Device/OTG port. The PHY daughter board features an
RJ-45 Ethernet port for network connectivity.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| Yes | ||
| Yes | ||
| Starter Kit | ||
| USB2|USB OTG|Host |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |