PDP SEO Portlet

DM320007-C

Development Kit, PIC32MZ Embedded Connectivity with FPU, non-Crypto/Crypto Development

Manufacturer:Microchip
Avnet Manufacturer Part #: DM320007-C
Secondary Manufacturer Part#: DM320007-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM320007-C is a PIC32MZ embedded connectivity with floating point unit and crypto (PIC32MZEF) family Starter Kit with crypto engine provides the easiest method to experience the high performance and advanced peripherals integrated in the PIC32MZEF microcontrollers. It provides an excellent board for development and testing of USB and Ethernet based Crypto applications .It features a crypto engine that reduces software overhead and actions such as encryption, decryption and authentication are executed a lot quicker. This board features a socket that can accommodate 10/100 Ethernet transceiver (RJ-45) plug-in connectors from various vendors for prototyping and development.

  • The board features two Mini-B USB ports, one for debugging and one for USB-toUART
    or I2C™ communications, a Standard-A USB port for the embedded host,
    and a Micro-AB USB Host/Device/OTG port. The PHY daughter board features an
    RJ-45 Ethernet port for network connectivity.
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Microcontroller Tools
    Yes
    Yes
    Starter Kit
    USB2|USB OTG|Host

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8543906800
    Schedule B: 8543901100
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $173.79351
    2+
    $172.32947
    4+
    $170.85025
    8+
    $169.35725
    16+
    $167.90926