PDP SEO Portlet

DM320004-2

Starter Kit Development Board, On-board Crystal, HOST Mode Power Jumper, 32kHz Oscillator

Manufacturer:Microchip
Avnet Manufacturer Part #: DM320004-2
Secondary Manufacturer Part#: DM320004-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM320004-2 is a PIC32 Ethernet Starter Kit II that provides the easiest and lowest cost method to experience 10/100 Ethernet development with PIC32. This starter kit features a socket that can accommodate 10/100 Ethernet transceiver (RJ-45) plug-in connectors from various vendors for prototyping and development. The kit contains Ethernet Kit base board, LAN8740 PHY daughter board, standard A to mini B cable for debugger, standard A to micro B cable for USB application development and Ethernet cable.

  • USB-powered board
  • Includes 10/100 Fast Ethernet LAN8740 PHY Daughter Board
          
    • Features Energy efficient Ethernet(IEEE 802.3az) and Wake-On-LAN functionality
  • USB and Ethernet connectors, user switches and LEDs
  • Integrated programmer/debugger
  • Standard A to mini-B cable for debugger
  • Standard A to micro-B cable for USB application development
  • PIC32 running at 80 MHz with 512K Flash, 128K RAM, 8 channel DMA + 8 channel DMA dedicated to Ethernet, CAN and USB
  • Expansion connector enables the addition of Microchip’s PIC32 expansion boards or the creation of your own board

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$137.01475
2+
$135.86054
4+
$134.69435
8+
$133.5173
16+
$132.37574