PDP SEO Portlet

DM320001

Starter Kit, PIC32 MCU's, Integrated Programmer/Debugger, Expansion Connector

Manufacturer:Microchip
Avnet Manufacturer Part #: DM320001
Secondary Manufacturer Part#: DM320001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM320001 is a PIC32 starter kit. The PIC32 starter kit provides the easiest and low cost method to experience the PIC32 microcontroller. From the over 35 source code examples to the getting started project, user can quickly learn Microchip's 32bit family of microcontrollers and development tools. The kit includes everything needed to write, program, debug and execute code on a high performance PIC32 microcontroller. The PIC32 starter kit contains everything needed to experience the high performance PIC32 microcontroller family. The PIC32 starter kit includes an expansion header for adding Microchip's starter kit expansion-boards or for prototyping your own. Host PC requires Windows XP operating system. Microsoft vista support is planned.

  • PIC32MX360F512L 32bit microcontroller
  • Free MPLAB C32 C compiler that compiles up to 64KB of code and no time limits
  • USB connectivity for on-board debugger communications
  • Integrated programmer and debugger
  • Full source based debugging in MPLAB IDE
  • PIC32 running at 72MHz with 512K flash, 32K RAM, 4 channel DMA
  • PIC18LF4550 USB microcontroller for on-board debugging
  • Expansion connector enables addition of Microchip expansion-board
  • 3 user switches and 3 LEDs
  • On-board crystal for precision microcontroller clocking (8MHz)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$76.1062
4+
$75.46508
8+
$74.81731
16+
$74.1635
32+
$73.52941