DM300027
Development Board, 28-Pin PIC24 dsPIC Devices, On-Board regulators for 3.3V or 5V Operation
- RoHS 10 Compliant
- Tariff Charges
The DM300027 is a low cost 16bit 28 Pin starter development board an easy to use tool that allows you to start development with dsPIC30F/dsPIC33F and PIC24 devices. The 16bit 28 Pin starter development board is supplied with a preloaded device that demonstrates the following board functionality Interrupt handling using timer1 to toggle the LEDs, UART functionality using the on board USB to echo characters sent from a PC terminal programmed with a 9600 baud rate. The development board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. The dsPIC30F/dsPIC33F and PIC24 devices use an on board PIC18 and USB interface for UART communications.
- Prototyping tool for all 28 pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
- Includes a 28 pin PIC24FJ64GA002 and dsPIC33FJ12GP202
- On board regulators for 3.3V or 5V operation
- Power input from 9V power supply or USB power source
- Single UART communication channel via USB bridge
- Connectors for MPLAB ICD 2 in circuit debugger/programmer and PICkit 2
- Header for access to all device I/O pins
- Circuit prototyping area including pads for SOIC and SOT 23 devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |