PDP SEO Portlet

DM240001-2

Development Board, Explorer, 16 bit / 32 bit, PIC24F

Manufacturer:Microchip
Avnet Manufacturer Part #: DM240001-2
Secondary Manufacturer Part#: DM240001-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DM240001-2 from Microchip is a Explorer 16/32 development board. The Explorer 16/32 development board is a flexible and convenient development, demonstration and testing platform for 16bit PIC24 MCUs, dsPIC DSCs and 32bit PIC32 MCUs from Microchip Technology. It features all the necessary hardware to begin developing and debugging a complete embedded application. The board accepts processor plug-in modules (PIMs) designed for the Explorer 16 or Explorer 16/32 development board for easy device swapping. In addition to the hardware features provided by the board, hardware expansion is possible through the use of PICtail Plus daughter cards and mikroBUS accessory boards. Coupled with the integrated PICkit-On-Board (PKOB), MPLAB ICD 3 in-circuit debugger or MPLAB REAL ICE real-time emulation and debug facilities enable faster evaluation and prototyping of application.

  • 100 pin plug-in module socket, supporting a wide variety of 16bit and 32bit PIC MCUs and dsPIC DSCs
  • USB power through PICkit on board, USB type-C or USB-serial converter, 9V to 15V DC power supply
  • On board USB to UART/I2C adapter for data exchange with PC/Mac/Linux based host
  • USB type C (host/device) and type A (host) support for applications using USB microcontroller
  • Hardware functionality via PICtail Plus, 2 x MikroElektronika mikroBU, 2 x Digilent Pmod footprint
  • Alpha-numeric 16 x 2 LCD display, 8 x user LEDs, 4 x push buttons, 10K potentiometer
  • Microchip's TC1047A high accuracy, analogue output temperature sensor
  • Support for all the existing and new PICtail plus daughter cards

Technical Attributes

Find Similar Parts

Description Value
No
16x2 LCD
No
No
I2C/JTAG/PMOD/UART/USB
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$174.61947
2+
$173.14847
4+
$171.66222
8+
$170.16212
16+
$168.70725