PDP SEO Portlet

DM182016-2

Demonstration Kit, MRF89XAM8A RF Transceiver, MiWi™ Protocol Stack, 868 MHz

Manufacturer:Microchip
Avnet Manufacturer Part #: DM182016-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DM182016-2 is a MiWi demo kit which is an easy to use evaluation and development platform for 868MHz applications. This kit includes 868MHz MRF89XAM8A transceiver module and also features PIC18F46J50 XLP microcontroller. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre programmed with MiWi protocol stack. Developers can reprogram or modify the PIC18 MCU flash memory and develop and debug application code all on the same platform. The MiWi demo Kit comes with two hardware nodes (MiWi demo boards) which can be used to create a simple two node MiWi wireless network. More network nodes can be added to expand the network by purchasing additional MiWi demo kits. The MiWi demo kit is pre programmed with a demo program that allows users to setup a MiWi network easily.

  • MiWi stack support MiWi, MiWi P2P and MiWI Pro
  • MRF89XAM8A ETSI compliant module with 25AA02E48 EUI node Identity serial EEPROM
  • MCP9700A temperature sensor
  • LCD display to develop interactive wireless demos
  • Board can be powered by two AAA batteries

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8529902100
Schedule B: 8529904760
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 175.1
1+
$175.1
2+
$165.63514
4+
$161.27632
8+
$157.14103
16+
$153.2125
SubTotal:
$175.10