PDP SEO Portlet

DM164151

Evaluation Kit, Curiosity Nano, AVR128D MCU, 8-Bit

Manufacturer:Microchip
Avnet Manufacturer Part #: DM164151
Secondary Manufacturer Part#: 68AH8562
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVR128DA48 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the AVR-DA family. This board has the AVR128DA48 microcontroller (MCU) mounted. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environments (IDEs), the board provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR128DA48.

  • One yellow user LED, one mechanical user switch
  • One 32.768KHz crystal
  • Board identification in Atmel Studio/Microchip MPLAB® X IDE
  • One green power and status LED
  • 500mA maximum output current (limited by ambient temperature and output voltage)
  • Virtual serial port (CDC), two debug GPIO channels (DGI GPIO)
  • USB powered
  • MIC5353 LDO regulator controlled by the on-board debugger
  • 1.8V to 5.1V output voltage (limited by USB input voltage)

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
SPI|USART
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.99